SIT8208AC-21-28E-4.000000 vs CMC30228AV5E-4.000MHZ feature comparison

SiT8208AC-21-28E-4.000000 SiTime Corporation

Buy Now Datasheet

CMC30228AV5E-4.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown unknown
Samacsys Manufacturer SiTime
Base Number Matches 10 1
Rohs Code Yes
Ihs Manufacturer RALTRON ELECTRONICS CORP
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 4 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 2.94 V
Supply Voltage-Min 2.66 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare CMC30228AV5E-4.000MHZ with alternatives