SIT8208AC-21-25S-31.250000 vs ASTMLPE-25-31.250MHZ-EJ-ST-T feature comparison

SiT8208AC-21-25S-31.250000 SiTime Corporation

Buy Now Datasheet

ASTMLPE-25-31.250MHZ-EJ-ST-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 2
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 31.25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare ASTMLPE-25-31.250MHZ-EJ-ST-T with alternatives