SIT8208AC-21-18S-72.000000X vs SIT1602BC-21-18S-72.000000 feature comparison

SIT8208AC-21-18S-72.000000X SiTime Corporation

Buy Now Datasheet

SIT1602BC-21-18S-72.000000 SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 72 MHz 72 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2.5 ns
Supply Voltage-Max 1.89 V 1.98 V
Supply Voltage-Min 1.71 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Package Description DILCC4,.1,83
Samacsys Manufacturer SiTime
Number of Terminals 4
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83
Screening Level MIL-STD-883F

Compare SIT8208AC-21-18S-72.000000X with alternatives

Compare SIT1602BC-21-18S-72.000000 with alternatives