SIT8208AC-21-18E-20.000000Y vs SIT1602BC-21-18E-20.000000G feature comparison

SIT8208AC-21-18E-20.000000Y SiTime Corporation

Buy Now Datasheet

SIT1602BC-21-18E-20.000000G SiTime Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
SITIME CORP SITIME CORP
compliant compliant
12 Weeks 12 Weeks
ENABLE/DISABLE FUNCTION; TR ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
2 ns 2.5 ns
NO NO
20% 20%
e4 e4
SURFACE MOUNT SURFACE MOUNT
20 MHz 20 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
2 ns 2.5 ns
1.89 V 1.98 V
1.71 V 1.62 V
1.8 V 1.8 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 1
DILCC4,.1,83
4
2 mA
PLASTIC/EPOXY
DILCC4,.1,83
4.1 mA

Compare SIT8208AC-21-18E-20.000000Y with alternatives

Compare SIT1602BC-21-18E-20.000000G with alternatives