SIT8102AC-13-25E-10.00000Y vs ASSVP1-10.0000MHZ-D02-T feature comparison

SIT8102AC-13-25E-10.00000Y SiTime Corporation

Buy Now Datasheet

ASSVP1-10.0000MHZ-D02-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; TR TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 1.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.75mm 7.0mm x 5.0mm x 1.4mm
Rise Time-Max 1.5 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-4
Number of Terminals 4

Compare SIT8102AC-13-25E-10.00000Y with alternatives

Compare ASSVP1-10.0000MHZ-D02-T with alternatives