SIT8008BIL11-18S-33.000000
vs
SIT1602BC-11-18S-33.000000E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
compliant
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
2.5 ns
2.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
33 MHz
33 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS/HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
2 mA
2 mA
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
SOLCC4,.1,43
SOLCC4,.1,49
Physical Dimension
2.5mm x 2mm x 0.75mm
2.5mm x 2mm x 0.8mm
Rise Time-Max
2.5 ns
2.5 ns
Supply Voltage-Max
1.98 V
1.98 V
Supply Voltage-Min
1.62 V
1.62 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Ihs Manufacturer
SITIME CORP
Package Description
SOLCC4,.1,43
Factory Lead Time
12 Weeks
Screening Level
MIL-STD-883F
Compare SIT8008BIL11-18S-33.000000 with alternatives
Compare SIT1602BC-11-18S-33.000000E with alternatives