SIT8008BIL11-18S-33.000000 SiTime CorporationBuy Now Datasheet |
SIT8008BIT11-18E-33.000000 SiTime CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Reach Compliance Code | unknown | unknown |
Samacsys Manufacturer | SiTime | SiTime |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P |
Fall Time-Max | 2.5 ns | 2.5 ns |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 20% | 20% |
JESD-609 Code | e4 | e4 |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 33 MHz | 33 MHz |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 2 mA | 2 mA |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Equivalence Code | SOLCC4,.1,43 | SOLCC4,.1,43 |
Physical Dimension | 2.5mm x 2mm x 0.75mm | 2.5mm x 2mm x 0.75mm |
Rise Time-Max | 2.5 ns | 2.5 ns |
Supply Voltage-Max | 1.98 V | 1.98 V |
Supply Voltage-Min | 1.62 V | 1.62 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | Nickel/Palladium/Gold (Ni/Pd/Au) |
Base Number Matches | 1 | 1 |