SIT8008BIA83-33E-48.000000 vs ASTMLPV-33-48.000MHZ-LC-EE feature comparison

SiT8008BIA83-33E-48.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPV-33-48.000MHZ-LC-EE Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 3 3
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Additional Feature ENABLE/DISABLE FUNCTION; BULK
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 48 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %

Compare ASTMLPV-33-48.000MHZ-LC-EE with alternatives