SIT8008BI-83-33E-33.000000Y vs SIT8208AI-83-33E-33.000000 feature comparison

SIT8008BI-83-33E-33.000000Y SiTime Corporation

Buy Now Datasheet

SIT8208AI-83-33E-33.000000 SiTime Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
SITIME CORP SITIME CORP
DILCC4,.2,200
compliant compliant
12 Weeks
ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION
2 ns 2 ns
NO NO
50% 50%
e4 e4
SURFACE MOUNT SURFACE MOUNT
4 4
33 MHz 33 MHz
85 °C 85 °C
-40 °C -40 °C
LVCMOS LVCMOS
15 pF 15 pF
4 mA 6 mA
PLASTIC/EPOXY PLASTIC/EPOXY
DILCC4,.2,200 DILCC4,.2,200
7mm x 5mm x 0.9mm 7mm x 5mm x 0.9mm
2 ns 2 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
1 2
SiTime

Compare SIT8008BI-83-33E-33.000000Y with alternatives

Compare SIT8208AI-83-33E-33.000000 with alternatives