SIT8008BI-83-33E-20.000000T vs CMC70233CU5E-20.000MHZ feature comparison

SIT8008BI-83-33E-20.000000T SiTime Corporation

Buy Now Datasheet

CMC70233CU5E-20.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP RALTRON ELECTRONICS CORP
Package Description DILCC4,.2,200
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5mm x 1mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Current-Max 4.5 mA 4.5 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Technology LVCMOS

Compare SIT8008BI-83-33E-20.000000T with alternatives

Compare CMC70233CU5E-20.000MHZ with alternatives