SIT8008BI-82-18E-30.000000 SiTime CorporationBuy Now Datasheet |
CMC70218BU2E-30.000MHZ Raltron Electronics CorporationBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | SITIME CORP | RALTRON ELECTRONICS CORP |
Reach Compliance Code | compliant | compliant |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | ENABLE/DISABLE FUNCTION |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | NO |
Frequency Stability | 25% | 25% |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Number of Terminals | 4 | 4 |
Operating Frequency-Nom | 30 MHz | 30 MHz |
Operating Temperature-Max | 85 °C | 70 °C |
Operating Temperature-Min | -40 °C | -20 °C |
Oscillator Type | LVCMOS | LVCMOS |
Output Load | 15 pF | 15 pF |
Output Low Current-Max | 2 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7mm x 5mm x 0.9mm | 7.0mm x 5.0mm x 0.9mm |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.98 V | 1.89 V |
Supply Voltage-Min | 1.62 V | 1.71 V |
Supply Voltage-Nom | 1.8 V | 1.8 V |
Surface Mount | YES | YES |
Symmetry-Max | 55/45 % | 55/45 % |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Base Number Matches | 2 | 1 |