SIT8008BI-21-33S-1.000000D
vs
MO8918AD4-C0G-33S0-0001000000E
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
DAISHINKU CORP
Package Description
DILCC4,.1,83
Reach Compliance Code
compliant
unknown
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; HCMOS O/P ALSO AVAILABLE
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
1 MHz
1 MHz
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
4 mA
4 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.1,83
DILCC4,.1,83
Physical Dimension
3.2mm x 2.5mm x 0.85mm
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
2 ns
2 ns
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Compare SIT8008BI-21-33S-1.000000D with alternatives
Compare MO8918AD4-C0G-33S0-0001000000E with alternatives