SIT8008BI-13-18S-25.000000G vs CMC25218CU1S-25.000MHZ feature comparison

SIT8008BI-13-18S-25.000000G SiTime Corporation

Buy Now Datasheet

CMC25218CU1S-25.000MHZ Raltron Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP RALTRON ELECTRONICS CORP
Reach Compliance Code compliant unknown
Factory Lead Time 4 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS OUTPUT
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43
Physical Dimension 2.5mm x 2mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 1.98 V 1.89 V
Supply Voltage-Min 1.62 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare SIT8008BI-13-18S-25.000000G with alternatives

Compare CMC25218CU1S-25.000MHZ with alternatives