SIT8008BI-12-XXN-50.000000G vs SIT1602BC-12-XXN-50.000000E feature comparison

SIT8008BI-12-XXN-50.000000G SiTime Corporation

Buy Now Datasheet

SIT1602BC-12-XXN-50.000000E SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description SOLCC4,.1,43 SOLCC4,.1,43
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43 SOLCC4,.1,49
Physical Dimension 2.5mm x 2.0mm x 0.75mm 2.5mm x 2mm x 0.8mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.25 V 2.25 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Screening Level MIL-STD-883F

Compare SIT8008BI-12-XXN-50.000000G with alternatives

Compare SIT1602BC-12-XXN-50.000000E with alternatives