SIT8008BCR33-33E-24.000000T vs SIT1602BC-33-33E-24.000000Y feature comparison

SIT8008BCR33-33E-24.000000T SiTime Corporation

Buy Now Datasheet

SIT1602BC-33-33E-24.000000Y SiTime Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description DILCC4,.12,94 DILCC4,.12,94
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 24 MHz 24 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS/HCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94 DILCC4,.12,94
Physical Dimension 5mm x 3.2mm x 0.75mm 5mm x 3.2mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Screening Level MIL-STD-883F

Compare SIT8008BCR33-33E-24.000000T with alternatives

Compare SIT1602BC-33-33E-24.000000Y with alternatives