SIT8008BCL31-YYN-8.000000 vs SIT8008BI-21-YYS-8.000000 feature comparison

SIT8008BCL31-YYN-8.000000 SiTime Corporation

Buy Now Datasheet

SIT8008BI-21-YYS-8.000000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12,94 DILCC4,.1,83
Physical Dimension 5mm x 3.2mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 1.62 V 1.62 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP

Compare SIT8008BCL31-YYN-8.000000 with alternatives

Compare SIT8008BI-21-YYS-8.000000 with alternatives