SIT8008BCL13-33E-25.000000 vs SIT1602AC-13-33E-25.000000G feature comparison

SIT8008BCL13-33E-25.000000 SiTime Corporation

Buy Now Datasheet

SIT1602AC-13-33E-25.000000G SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.1,43
Physical Dimension 2.5mm x 2mm x 0.75mm 2.5mm x 2.0mm x 0.75mm
Rise Time-Max 2 ns 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Factory Lead Time 12 Weeks

Compare SIT8008BCL13-33E-25.000000 with alternatives

Compare SIT1602AC-13-33E-25.000000G with alternatives