SIT8008BC-83-33S-12.000000 vs ASTMLPV-33-12.000MHZ-EC-SR-T3 feature comparison

SIT8008BC-83-33S-12.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPV-33-12.000MHZ-EC-SR-T3 Abracon Corporation

Buy Now Datasheet
Active Obsolete
unknown compliant
SiTime
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; TR, 13 INCH
2 ns
NO NO
50% 50%
e4
SURFACE MOUNT SURFACE MOUNT
4 4
12 MHz 12 MHz
70 °C 70 °C
-20 °C -20 °C
LVCMOS LVCMOS
15 pF 15 pF
4 mA
PLASTIC/EPOXY
DILCC4,.2,200
7mm x 5mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
2 ns
3.63 V 3.63 V
2.97 V 2.97 V
3.3 V 3.3 V
YES YES
55/45 % 55/45 %
Nickel/Palladium/Gold (Ni/Pd/Au)
1 1
Yes
ABRACON LLC
SMD, 4 PIN

Compare SIT8008BC-83-33S-12.000000 with alternatives

Compare ASTMLPV-33-12.000MHZ-EC-SR-T3 with alternatives