SIT8008BC-83-33S-12.000000 vs ASTMLPV-33-12.000MHZ-EC-SF-T feature comparison

SIT8008BC-83-33S-12.000000 SiTime Corporation

Buy Now Datasheet

ASTMLPV-33-12.000MHZ-EC-SF-T Abracon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7mm x 5mm x 0.9mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 2
Rohs Code Yes
Ihs Manufacturer ABRACON LLC
Package Description SMD, 4 PIN

Compare SIT8008BC-83-33S-12.000000 with alternatives

Compare ASTMLPV-33-12.000MHZ-EC-SF-T with alternatives