SIT8008BC-83-33E-66.667000 vs SIT8008AIT83-33E-66.667000Y feature comparison

SiT8008BC-83-33E-66.667000 SiTime Corporation

Buy Now Datasheet

SIT8008AIT83-33E-66.667000Y SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 4 1
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Factory Lead Time 12 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 66.667 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT8008AIT83-33E-66.667000Y with alternatives