SIT8008BC-73-18N-33.000000E vs ASTMLPA-18-33.000MHZ-EC-NU-T3 feature comparison

SIT8008BC-73-18N-33.000000E SiTime Corporation

Buy Now Datasheet

ASTMLPA-18-33.000MHZ-EC-NU-T3 Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SITIME CORP ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 12 Weeks
Additional Feature ALSO COMPATIBLE WITH HCMOS O/P TR, 7 INCH
Fall Time-Max 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 33 MHz 33 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,.08,37
Physical Dimension 2mm x 1.6mm x 0.75mm 2.0mm x 1.6mm x 0.75mm
Rise Time-Max 2.5 ns
Supply Voltage-Max 1.98 V 1.98 V
Supply Voltage-Min 1.62 V 1.62 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Package Description SMD, 4 PIN

Compare SIT8008BC-73-18N-33.000000E with alternatives

Compare ASTMLPA-18-33.000MHZ-EC-NU-T3 with alternatives