SIT8008BC-32-33E-66.660000 vs SIT8208AI-32-33E-66.660000 feature comparison

SiT8008BC-32-33E-66.660000 SiTime Corporation

Buy Now Datasheet

SIT8208AI-32-33E-66.660000 SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime SiTime
Base Number Matches 4 5
Ihs Manufacturer SITIME CORP
Additional Feature ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 66.66 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.75mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT8208AI-32-33E-66.660000 with alternatives