SIT8008BC-21-18E-80.000000
vs
ASTMUPCE-18-80.000MHZ-EJ-ET-T3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
ABRACON LLC
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
20%
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Operating Frequency-Nom |
|
80 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
3.2mm x 2.5mm x 0.75mm
|
Supply Voltage-Max |
|
1.89 V
|
Supply Voltage-Min |
|
1.71 V
|
Supply Voltage-Nom |
|
1.8 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
|
|
|
Compare ASTMUPCE-18-80.000MHZ-EJ-ET-T3 with alternatives