SIT8008AI-21-33S-1.000000E
vs
MO8918AD4-C0G-33S0-0001000000D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
DAISHINKU CORP
|
Package Description |
DILCC4,.1,83
|
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
12 Weeks
|
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
110 MHz
|
|
Operating Frequency-Min |
1 MHz
|
|
Operating Frequency-Nom |
1 MHz
|
1 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Output Low Current-Max |
4 mA
|
4 mA
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC4,.1,83
|
DILCC4,.1,83
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
CMOS
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
|
Fall Time-Max |
|
2 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Physical Dimension |
|
3.2mm x 2.5mm x 0.75mm
|
Rise Time-Max |
|
2 ns
|
Screening Level |
|
MIL-STD-883F
|
|
|
|
Compare SIT8008AI-21-33S-1.000000E with alternatives
Compare MO8918AD4-C0G-33S0-0001000000D with alternatives