SIT8008AI-21-33S-1.000000D vs MO8920MD4-C0G-33S0-0001000000D feature comparison

SIT8008AI-21-33S-1.000000D SiTime Corporation

Buy Now Datasheet

MO8920MD4-C0G-33S0-0001000000D KDS Daishinku Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer SITIME CORP DAISHINKU CORP
Package Description DILCC4,.1,83
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Frequency Stability 20% 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 110 MHz
Operating Frequency-Min 1 MHz
Operating Frequency-Nom 1 MHz 1 MHz
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Output Low Current-Max 4 mA 4 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.1,83 DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.75mm 3.2mm x 2.5mm x 0.75mm
Qualification Status Not Qualified
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Base Number Matches 1 1
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Rise Time-Max 2 ns
Screening Level MIL-STD-883F

Compare SIT8008AI-21-33S-1.000000D with alternatives

Compare MO8920MD4-C0G-33S0-0001000000D with alternatives