SIT8008AI-13-18E-100.000000 vs SIT8924BA-13-18E-100.000000G feature comparison

SiT8008AI-13-18E-100.000000 SiTime Corporation

Buy Now Datasheet

SIT8924BA-13-18E-100.000000G SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Package Description SOLCC4,1,49
Factory Lead Time 14 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Output Low Current-Max 2 mA
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC4,1,49
Physical Dimension 2.5mm x 2.0mm x 0.8mm
Rise Time-Max 3 ns
Screening Level AEC-Q100
Supply Voltage-Max 1.98 V
Supply Voltage-Min 1.62 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Compare SIT8924BA-13-18E-100.000000G with alternatives