SIT5356AI-FQ-33VT-40.000000F vs SIT5356AI-FQ-33VT-40.000000 feature comparison

SIT5356AI-FQ-33VT-40.000000F SiTime Corporation

Buy Now Datasheet

SIT5356AI-FQ-33VT-40.000000

Part not found

Search for SIT5356AI-FQ-33VT-40.000000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description CQFN-10
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Aging 1 PPM/FIRST YEAR
Control Voltage-Max 2.97 V
Control Voltage-Min 0.33 V
Fall Time-Max 1.9 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 6.5 ppm
Frequency Stability 0.1%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL
Base Number Matches 1

Compare SIT5356AI-FQ-33VT-40.000000F with alternatives