SIT5356AE-FQ-33N0-25.000000
vs
SIT5356AC-FQ-33N0-25.000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
Package Description
CQFN-10
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
SiTime
SiTime
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
1.9 ns
1.9 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.1%
0.1%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
10
10
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
105 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
5.15mm x 3.35mm x 1.06mm
Rise Time-Max
1.9 ns
1.9 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Base Number Matches
2
1
Compare SIT5356AE-FQ-33N0-25.000000 with alternatives
Compare SIT5356AC-FQ-33N0-25.000000 with alternatives