SIT5356AE-FQ-30N0-24.553500Y
vs
SIT5356AI-FQ-30N0-24.553500F
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
LCC10,.12X.2,53/47/43
|
LCC10,.12X.2,53/47/43
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Aging |
1 PPM/FIRST YEAR
|
1 PPM/FIRST YEAR
|
Fall Time-Max |
1.9 ns
|
1.9 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.1%
|
0.1%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
10
|
10
|
Operating Frequency-Nom |
24.5535 MHz
|
24.5535 MHz
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVCMOS
|
LVCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC10,.12X.2,53/47/43
|
LCC10,.12X.2,53/47/43
|
Physical Dimension |
5.15mm x 3.35mm x 1.06mm
|
5.15mm x 3.35mm x 1.06mm
|
Rise Time-Max |
1.9 ns
|
1.9 ns
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT5356AE-FQ-30N0-24.553500Y with alternatives
Compare SIT5356AI-FQ-30N0-24.553500F with alternatives