SIT5356AE-FQ-28VT-26.000000
vs
SIT5356AI-FQ-28VT-26.000000X
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
SiTime
|
|
Base Number Matches |
5
|
1
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
SITIME CORP
|
Package Description |
|
CQFN-10
|
Factory Lead Time |
|
16 Weeks
|
Aging |
|
1 PPM/FIRST YEAR
|
Control Voltage-Max |
|
2.52 V
|
Control Voltage-Min |
|
0.28 V
|
Fall Time-Max |
|
1.9 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Deviation/Pullability |
|
6.5 ppm
|
Frequency Stability |
|
0.1%
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
10
|
Operating Frequency-Nom |
|
26 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
LVCMOS
|
Output Load |
|
15 pF
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC10,.12X.2,53/47/43
|
Physical Dimension |
|
5.15mm x 3.35mm x 1.06mm
|
Rise Time-Max |
|
1.9 ns
|
Supply Voltage-Max |
|
3.08 V
|
Supply Voltage-Min |
|
2.52 V
|
Supply Voltage-Nom |
|
2.8 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
GOLD OVER NICKEL
|
|
|
|
Compare SIT5356AI-FQ-28VT-26.000000X with alternatives