SIT5356AE-FN-25VT-20.000000 vs SIT5356AE-FN-25VT-20.000000Y feature comparison

SIT5356AE-FN-25VT-20.000000 SiTime Corporation

Buy Now Datasheet

SIT5356AE-FN-25VT-20.000000Y SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description CQFN-10 LCC10,.12X.2,53/47/43
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.25 V 2.25 V
Control Voltage-Min 0.25 V 0.25 V
Fall Time-Max 1.9 ns 1.9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 6.5 ppm 6.5 ppm
Frequency Stability 0.25% 0.25%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43 LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns 1.9 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 5 1
Factory Lead Time 16 Weeks

Compare SIT5356AE-FN-25VT-20.000000 with alternatives

Compare SIT5356AE-FN-25VT-20.000000Y with alternatives