SIT5157AI-FA-28VT-100.000000 vs SIT5157AI-FA-28VT-100.000000F feature comparison

SiT5157AI-FA-28VT-100.000000 SiTime Corporation

Buy Now Datasheet

SIT5157AI-FA-28VT-100.000000F SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Package Description CQFN, 10 PIN
Factory Lead Time 16 Weeks
Aging 1 PPM/FIRST YEAR
Control Voltage-Max 2.52 V
Control Voltage-Min 0.28 V
Fall Time-Max 1.9 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 6.25 ppm
Frequency Stability 1%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVCMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Compare SIT5157AI-FA-28VT-100.000000F with alternatives