SIT5156AICFK-30N0-30.720000Y
vs
SIT5156AICFK-30E0-30.720000X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
16 Weeks
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
10
10
Operating Frequency-Nom
30.72 MHz
30.72 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
5.15mm x 3.35mm x 1.06mm
Supply Voltage-Max
3.3 V
3.3 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Additional Feature
ENABLE/DISABLE FUNCTION
Compare SIT5156AICFK-30N0-30.720000Y with alternatives
Compare SIT5156AICFK-30E0-30.720000X with alternatives