SIT5156AICFK-30N0-30.720000 vs SIT5156AICFK-30N0-30.720000F feature comparison

SIT5156AICFK-30N0-30.720000 SiTime Corporation

Buy Now Datasheet

SIT5156AICFK-30N0-30.720000F SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 30.72 MHz 30.72 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43 LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 5 1
Factory Lead Time 16 Weeks

Compare SIT5156AICFK-30N0-30.720000 with alternatives

Compare SIT5156AICFK-30N0-30.720000F with alternatives