SIT5156AICFK-28N0-19.200000 vs SIT5156AICFK-28E0-19.200000X feature comparison

SiT5156AICFK-28N0-19.200000 SiTime Corporation

Buy Now Datasheet

SIT5156AICFK-28E0-19.200000X SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Package Description CQFN-10
Factory Lead Time 16 Weeks
Additional Feature ENABLE/DISABLE FUNCTION
Aging 1 PPM/YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 0.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 19.2 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,58/52/48
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Screening Level MIL-STD-883F
Supply Current-Max 53 mA
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Compare SIT5156AICFK-28E0-19.200000X with alternatives