SIT5156AICFA-33N0-30.720000F vs SIT5156AICFA-33E0-30.720000 feature comparison

SIT5156AICFA-33N0-30.720000F SiTime Corporation

Buy Now Datasheet

SIT5156AICFA-33E0-30.720000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description LCC10,.12X.2,53/47/43
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 1% 1%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 30.72 MHz 30.72 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43 LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION

Compare SIT5156AICFA-33N0-30.720000F with alternatives

Compare SIT5156AICFA-33E0-30.720000 with alternatives