SIT5156AECFK-28E0-16.367600 vs SIT5155AECFK-28N0-16.367600F feature comparison

SiT5156AECFK-28E0-16.367600 SiTime Corporation

Buy Now Datasheet

SIT5155AECFK-28N0-16.367600F SiTime Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Base Number Matches 5 1
Rohs Code Yes
Ihs Manufacturer SITIME CORP
Package Description CQFN-10
Factory Lead Time 16 Weeks
Aging 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 0.5%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 16.3676 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC10,.13X.2,58/52/48
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Supply Current-Max 53 mA
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Terminal Finish GOLD OVER NICKEL

Compare SIT5155AECFK-28N0-16.367600F with alternatives