SIT5156AECFA-30N0-10.949297X vs SIT5156AECFA-30N0-10.949297 feature comparison

SIT5156AECFA-30N0-10.949297X SiTime Corporation

Buy Now Datasheet

SiT5156AECFA-30N0-10.949297 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant unknown
Factory Lead Time 16 Weeks
Aging 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 1%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 10.949297 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Terminal Finish GOLD OVER NICKEL
Base Number Matches 1 5
Samacsys Manufacturer SiTime

Compare SIT5156AECFA-30N0-10.949297X with alternatives