SIT5156AECFA-25N0-19.200000Y
vs
SIT5156AECFA-25E0-19.200000X
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Package Description
CQFN-10
CQFN-10
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
16 Weeks
Aging
1 PPM/YEAR
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
1%
1%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
10
10
Operating Frequency-Nom
19.2 MHz
19.2 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CLIPPED SINE
CLIPPED SINE
Output Impedance
10000 Ω
10000 Ω
Output Level
0.8 V
0.8 V
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC10,.12X.2,58/52/48
LCC10,.12X.2,58/52/48
Physical Dimension
5.15mm x 3.35mm x 1.06mm
5.15mm x 3.35mm x 1.06mm
Screening Level
MIL-STD-883F
MIL-STD-883F
Supply Current-Max
53 mA
53 mA
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Additional Feature
ENABLE/DISABLE FUNCTION
Compare SIT5156AECFA-25N0-19.200000Y with alternatives
Compare SIT5156AECFA-25E0-19.200000X with alternatives