SIT5156AECFA-25N0-19.200000X vs SIT5156AICFA-25E0-19.200000 feature comparison

SIT5156AECFA-25N0-19.200000X SiTime Corporation

Buy Now Datasheet

SIT5156AICFA-25E0-19.200000

Part not found

Search for SIT5156AICFA-25E0-19.200000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description CQFN-10
Reach Compliance Code compliant
Factory Lead Time 16 Weeks
Aging 1 PPM/YEAR
Frequency Adjustment-Mechanical NO
Frequency Stability 1%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 10
Operating Frequency-Nom 19.2 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,58/52/48
Physical Dimension 5.15mm x 3.35mm x 1.06mm
Screening Level MIL-STD-883F
Supply Current-Max 53 mA
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Terminal Finish GOLD OVER NICKEL
Base Number Matches 1

Compare SIT5156AECFA-25N0-19.200000X with alternatives