SIT5156AE-FK-25VT-16.367667F
vs
SIT5156AE-FK-25VT-16.367667Y
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SITIME CORP
SITIME CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
16 Weeks
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Control Voltage-Max
2.25 V
2.25 V
Control Voltage-Min
0.25 V
0.25 V
Fall Time-Max
1.9 ns
1.9 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Deviation/Pullability
6.25 ppm
6.25 ppm
Frequency Stability
0.5%
0.5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
10
10
Operating Frequency-Nom
16.367667 MHz
16.367667 MHz
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC10,.12X.2,53/47/43
LCC10,.12X.2,53/47/43
Physical Dimension
5.15mm x 3.35mm x 1.06mm
5.15mm x 3.35mm x 1.06mm
Rise Time-Max
1.9 ns
1.9 ns
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.25 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
GOLD OVER NICKEL
Base Number Matches
1
1
Compare SIT5156AE-FK-25VT-16.367667F with alternatives
Compare SIT5156AE-FK-25VT-16.367667Y with alternatives