SIT5156AE-FD-25VT-12.000000Y vs SIT5156AI-FD-25VT-12.000000 feature comparison

SIT5156AE-FD-25VT-12.000000Y SiTime Corporation

Buy Now Datasheet

SIT5156AI-FD-25VT-12.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks
Aging 1 PPM/FIRST YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.25 V 2.25 V
Control Voltage-Min 0.25 V 0.25 V
Fall Time-Max 1.9 ns 1.9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 6.25 ppm 6.25 ppm
Frequency Stability 2.5% 2.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 12 MHz 12 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.12X.2,53/47/43 LCC10,.12X.2,53/47/43
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns 1.9 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 2
Samacsys Manufacturer SiTime

Compare SIT5156AE-FD-25VT-12.000000Y with alternatives

Compare SIT5156AI-FD-25VT-12.000000 with alternatives