SIT5155AICFK-33N0-16.367600Y
vs
SIT5155AICFK-33N0-16.367600X
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SITIME CORP
|
SITIME CORP
|
Package Description |
QFN-10
|
QFN-10
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
16 Weeks
|
16 Weeks
|
Aging |
1 PPM/YEAR
|
1 PPM/YEAR
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
0.5%
|
0.5%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
10
|
10
|
Operating Frequency-Nom |
16.3676 MHz
|
16.3676 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CLIPPED SINE
|
CLIPPED SINE
|
Output Impedance |
10000 Ω
|
10000 Ω
|
Output Level |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Package Equivalence Code |
LCC10,.12X.2,58/52/48
|
LCC10,.12X.2,58/52/48
|
Physical Dimension |
5.15mm x 3.35mm x 1.06mm
|
5.15mm x 3.35mm x 1.06mm
|
Screening Level |
MIL-STD-883F
|
MIL-STD-883F
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SIT5155AICFK-33N0-16.367600Y with alternatives
Compare SIT5155AICFK-33N0-16.367600X with alternatives