SIT5155AI-FK-33N0-20.000000 vs AST3TQ53-T-20.000MHZ-5-C feature comparison

SIT5155AI-FK-33N0-20.000000 SiTime Corporation

Buy Now Datasheet

AST3TQ53-T-20.000MHZ-5-C Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP ABRACON LLC
Package Description LCC10,.12X.2,58/52/48
Reach Compliance Code compliant compliant
Samacsys Manufacturer SiTime ABRACON
Additional Feature MIL-STD-883F
Aging 1 PPM/YEAR 1 PPM/FIRST YEAR
Fall Time-Max 1.9 ns 6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.05%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 4
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS CMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC
Package Equivalence Code LCC10,.12X.2,58/52/48 DILCC4,.12,154
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5mm x 3.2mm x 2mm
Rise Time-Max 1.9 ns 6 ns
Supply Current-Max 53 mA 10 mA
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 5 3
Factory Lead Time 10 Weeks

Compare SIT5155AI-FK-33N0-20.000000 with alternatives

Compare AST3TQ53-T-20.000MHZ-5-C with alternatives