SIT5155AI-FK-33N0-10.000000 vs SIT5155AE-FK-33N0-10.000000 feature comparison

SIT5155AI-FK-33N0-10.000000 SiTime Corporation

Buy Now Datasheet

SIT5155AE-FK-33N0-10.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description LCC10,.12X.2,58/52/48 LCC10,.12X.2,58/52/48
Reach Compliance Code compliant unknown
Samacsys Manufacturer SiTime SiTime
Additional Feature MIL-STD-883F MIL-STD-883F
Aging 1 PPM/YEAR 1 PPM/YEAR
Fall Time-Max 1.9 ns 1.9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 10 MHz 10 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.12X.2,58/52/48 LCC10,.12X.2,58/52/48
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns 1.9 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD OVER NICKEL GOLD OVER NICKEL
Base Number Matches 2 2

Compare SIT5155AI-FK-33N0-10.000000 with alternatives

Compare SIT5155AE-FK-33N0-10.000000 with alternatives