SIT5155AECFK-30N0-25.000000 vs SIT5155AECFK-30N0-25.000000F feature comparison

SIT5155AECFK-30N0-25.000000 SiTime Corporation

Buy Now Datasheet

SIT5155AECFK-30N0-25.000000F SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description QFN-10 CQFN-10
Reach Compliance Code unknown compliant
Samacsys Manufacturer SiTime
Aging 1 PPM/YEAR 1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical NO NO
Frequency Stability 0.5% 0.5%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.12X.2,58/52/48 LCC10,.13X.2,58/52/48
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Screening Level MIL-STD-883F
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 5 1
Factory Lead Time 16 Weeks
Supply Current-Max 53 mA

Compare SIT5155AECFK-30N0-25.000000 with alternatives

Compare SIT5155AECFK-30N0-25.000000F with alternatives