SIT5155AE-FK-30VT-26.000000Y vs SIT5155AE-FK-30VT-26.000000F feature comparison

SIT5155AE-FK-30VT-26.000000Y SiTime Corporation

Buy Now Datasheet

SIT5155AE-FK-30VT-26.000000F SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SITIME CORP SITIME CORP
Package Description CQFN-10 CQFN-10
Reach Compliance Code unknown compliant
Factory Lead Time 16 Weeks 16 Weeks
Additional Feature MIL-STD-883F
Aging 1 PPM/YEAR 1 PPM/FIRST YEAR
Control Voltage-Max 2.7 V 2.7 V
Control Voltage-Min 0.3 V 0.3 V
Fall Time-Max 1.9 ns 1.9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 6.25 ppm
Frequency Stability 0.5% 0.5%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 10 10
Operating Frequency-Nom 26 MHz 26 MHz
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVCMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC10,.12X.2,58/52/48 LCC10,.13X.2,58/52/48
Physical Dimension 5.15mm x 3.35mm x 1.06mm 5.15mm x 3.35mm x 1.06mm
Rise Time-Max 1.9 ns 1.9 ns
Supply Voltage-Max 3.3 V 3.3 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
JESD-609 Code e4
Supply Current-Max 57 mA
Terminal Finish GOLD OVER NICKEL

Compare SIT5155AE-FK-30VT-26.000000Y with alternatives

Compare SIT5155AE-FK-30VT-26.000000F with alternatives