SIT5001AI-2E-18N0-50.000000Y
vs
EB52C5C50GH-40.000M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
ECLIPTEK CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
16 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Aging
2.5 PPM/FIRST YEAR
1 PPM/YEAR
Fall Time-Max
2 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
5%
5%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
40 MHz
40 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVCMOS
LVCMOS
Output Load
15 pF
15 pF
Package Body Material
PLASTIC
CERAMIC
Package Equivalence Code
DILCC4,.1,83
DILCC4,.1,150
Physical Dimension
3.2mm x 2.5mm x 0.75mm
5.0mm x 3.2mm x 1.2mm
Rise Time-Max
2 ns
6 ns
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Gold (Ni/Au)
Base Number Matches
1
2
Pbfree Code
Yes
Package Description
DILCC4,.1,150
Operating Frequency-Max
40 MHz
Operating Frequency-Min
12.8 MHz
Output Low Current-Max
4 mA
Qualification Status
Not Qualified
Supply Current-Max
5 mA
Compare SIT5001AI-2E-18N0-50.000000Y with alternatives
Compare EB52C5C50GH-40.000M with alternatives