SIT3541AIA2C33310M156.250000
vs
SIT3521AI-2C33310B156.250000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
SiTime
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-PRF-55310; MIL-STD-883F
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883F
Aging
1 PPM/FIRST YEAR
1 PPM/FIRST YEAR
Fall Time-Max
0.47 ns
0.47 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
10
10
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM, 2 pF
100 OHM, 2 pF
Package Equivalence Code
LCC10,.12X.2,39
LCC10,.12X.2,39
Physical Dimension
5.0mm x 3.2mm x 0.9mm
5.0mm x 3.2mm x 0.9mm
Rise Time-Max
0.47 ns
0.47 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Rohs Code
Yes
Ihs Manufacturer
SITIME CORP
Package Description
LCC10,.12X.2,50/40
JESD-609 Code
e4
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare SIT3541AIA2C33310M156.250000 with alternatives
Compare SIT3521AI-2C33310B156.250000 with alternatives