SIT3521AI-2C233-3Y50.000000X
vs
VCC6-LAF-50M0000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
SITIME CORP
|
VECTRON INTERNATIONAL
|
Package Description |
QFN, 10 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
12 Weeks
|
|
Additional Feature |
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
|
Fall Time-Max |
0.47 ns
|
|
Frequency Adjustment-Mechanical |
NO
|
|
Frequency Stability |
25%
|
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
10
|
6
|
Operating Frequency-Nom |
50 MHz
|
50 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
|
Output Load |
100 OHM
|
|
Package Equivalence Code |
LCC10,.12X.2,50/40
|
DILCC6,.2
|
Physical Dimension |
5mm x 3.2mm x 0.9mm
|
|
Rise Time-Max |
0.47 ns
|
|
Supply Current-Max |
80 mA
|
60 mA
|
Supply Voltage-Max |
3.63 V
|
|
Supply Voltage-Min |
2.97 V
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Operating Frequency-Max |
|
350 MHz
|
Operating Frequency-Min |
|
10 MHz
|
Package Body Material |
|
CERAMIC
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare SIT3521AI-2C233-3Y50.000000X with alternatives